337-078-541-868

Heilind Number:EDA337-078-541-868
Manufacturer:EDAC
Manufacturer Number:337-078-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-541-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-541-868

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Boasting a vibrant Green hue, this essential component ensures secure and efficient power transmission, supporting an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless integration on your PCB. Featuring a total of 78 positions, it offers ample room for complex circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this high-quality connector for your board-to-board PCB connectivity needs.