337-078-541-878

Heilind Number:EDA337-078-541-878
Manufacturer:EDAC
Manufacturer Number:337-078-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-541-878

Detailed Description

Enhance connectivity with our Card Edge Connector, essential for seamless board-to-board PCB integration. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 3A and 78 positions spread across two rows, it offers ample power and signal transmission capabilities. The copper alloy contacts and .156-inch pitch guarantee optimal conductivity, while the .2-inch row spacing and straight mount orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your PCB connections with this high-quality component, a must-have in every engineer's toolkit.