337-078-542-201

Heilind Number:EDA337-078-542-201
Manufacturer:EDAC
Manufacturer Number:337-078-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-542-201

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows and a total of 78 positions, it offers ample room for seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees efficient power transfer, rated for up to 3 A of current. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of industrial applications. Upgrade your setup with this essential component, offering superior quality and performance in every connection.