337-078-542-202

Heilind Number:EDA337-078-542-202
Manufacturer:EDAC
Manufacturer Number:337-078-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-542-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board connections. Its vibrant green hue adds a pop of color to your assembly, while the robust UL 94V-0 Thermoplastic Polyester housing ensures durability. With a double-row design and 78 positions, it offers ample room for secure connections. The Copper Alloy contacts guarantee reliable conductivity, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Choose this Straight mount orientation connector for effortless installation and a streamlined workflow. Upgrade your connector game with this essential component, perfect for a wide range of applications in the electronics industry.