337-078-542-203

Heilind Number:EDA337-078-542-203
Manufacturer:EDAC
Manufacturer Number:337-078-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-542-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed with precision, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows and 78 positions, it offers ample space for multiple connections. The contact material, made of Copper Alloy, ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environmental conditions. Trust in our connector for secure and high-speed data transmission in your electronic applications.