337-078-542-258

Heilind Number:EDA337-078-542-258
Manufacturer:EDAC
Manufacturer Number:337-078-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-542-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse operating environments. With two rows of copper alloy contacts, it supports high-speed data transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts, offering easy installation. With 78 positions, it accommodates multiple connections, while the straight mount orientation facilitates secure attachment. Engineered for performance, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.