337-078-542-804

Heilind Number:EDA337-078-542-804
Manufacturer:EDAC
Manufacturer Number:337-078-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-542-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for reliability, this connector boasts a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for superior durability. Featuring two rows of Copper Alloy contacts with a .156-inch pitch, it offers seamless integration for your electronic components. With 78 positions and a straight mount orientation, it ensures efficient data transfer within your circuit board assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity with this essential component, a must-have in the world of PCB connectors.