337-078-542-807

Heilind Number:EDA337-078-542-807
Manufacturer:EDAC
Manufacturer Number:337-078-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-542-807

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both reliability and safety. With two rows and a total of 78 positions, it offers ample connection options. The copper alloy contact material and a pitch of .156 inches guarantee efficient signal transmission. Its straight mount orientation and compact .2-inch row spacing make it easy to integrate into your PCB layout. Engineered for versatility, this connector operates seamlessly in a wide temperature range from -40 to 105°C, making it suitable for various applications in the electronics industry. Trust in our high-quality connector to meet your connectivity needs with precision and durability.