337-078-542-808

Heilind Number:EDA337-078-542-808
Manufacturer:EDAC
Manufacturer Number:337-078-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-542-808

Detailed Description

Upgrade your circuit connections with our high-quality Card Edge Connector in a vibrant green color. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 78 positions, it offers ample connectivity for your PCB needs. The contact material is made of Copper Alloy, guaranteeing efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Whether you're a DIY enthusiast or a professional, this Straight mount orientation connector is essential for seamless board-to-board connections. Explore our range of connectors for more options to enhance your projects.