337-078-542-812

Heilind Number:EDA337-078-542-812
Manufacturer:EDAC
Manufacturer Number:337-078-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-542-812

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Boasting a dual-row layout with 78 positions, it ensures reliable contact and efficient signal transmission. The Copper Alloy contacts and a pitch of .156 inches guarantee optimal conductivity and signal integrity. With a current rating of 3 A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing offer easy installation and secure attachment. Trust in this connector for dependable board-to-board connections in your electronic projects.