337-078-542-858

Heilind Number:EDA337-078-542-858
Manufacturer:EDAC
Manufacturer Number:337-078-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-542-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage capacity and features 78 positions across two rows. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in harsh environments. With a contact material of Copper Alloy, it guarantees secure and efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in electronics and telecommunications. Elevate your connectivity solutions with this essential component.