337-078-544-201

Heilind Number:EDA337-078-544-201
Manufacturer:EDAC
Manufacturer Number:337-078-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-544-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in the most demanding environments. With a double-row design and a total of 78 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and electronic projects. Its straight mount orientation makes integration a breeze, while its robust construction guarantees long-term durability. Upgrade your PCB assembly with this essential component.