337-078-544-207

Heilind Number:EDA337-078-544-207
Manufacturer:EDAC
Manufacturer Number:337-078-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-544-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for reliable performance in demanding environments. Its vibrant green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic components. Featuring 78 positions, this connector allows for efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this high-quality connector.