337-078-544-212

Heilind Number:EDA337-078-544-212
Manufacturer:EDAC
Manufacturer Number:337-078-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-544-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green design. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Featuring two rows and 78 positions, it offers ample connectivity options for your devices. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Elevate your connectivity solutions with this high-quality Card Edge Connector.