337-078-544-258

Heilind Number:EDA337-078-544-258
Manufacturer:EDAC
Manufacturer Number:337-078-544-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-544-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-544-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green color for easy identification. Engineered for durability, it boasts a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of precision-machined copper alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, it offers a total of 78 positions for seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability and efficiency. Whether for industrial or consumer electronics, this connector is a vital component in ensuring smooth and reliable connectivity.