337-078-544-268

Heilind Number:EDA337-078-544-268
Manufacturer:EDAC
Manufacturer Number:337-078-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-544-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-544-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, this connector features precision-engineered copper alloy contacts for reliable signal transmission. Its UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and protection. With a pitch of .156 inches and two rows of 78 positions, it offers ample connectivity options for your electronic components. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Choose this green-colored connector for a secure and efficient board-to-board connection solution.