337-078-544-802

Heilind Number:EDA337-078-544-802
Manufacturer:EDAC
Manufacturer Number:337-078-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-544-802

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. With a double-row design and a total of 78 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects.