337-078-544-803

Heilind Number:EDA337-078-544-803
Manufacturer:EDAC
Manufacturer Number:337-078-544-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-544-803

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring both visual appeal and robust functionality. With a dual-row design and 78 positions, it offers ample space for secure and efficient cable connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is a must-have component for achieving seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your electronic assemblies with this essential connector and experience enhanced reliability and efficiency in your projects.