337-078-544-858

Heilind Number:EDA337-078-544-858
Manufacturer:EDAC
Manufacturer Number:337-078-544-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-544-858

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and is capable of carrying up to 3 A of current. Its housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in operation. With two rows of contacts made of high-quality Copper Alloy, this connector offers seamless connectivity with a pitch of .156 inches and a row spacing of .2 inches. Boasting a total of 78 positions, it allows for efficient data transmission. Its straight mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in our Card Edge Connector to optimize the performance of your electronic systems.