337-078-544-868

Heilind Number:EDA337-078-544-868
Manufacturer:EDAC
Manufacturer Number:337-078-544-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-544-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-544-868

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a 3A amperage rating, it ensures reliable power transmission. The two-row design with 78 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your PCB. Its straight mount orientation makes installation a breeze, and it can withstand a wide operating temperature range from -40 to 105°C. Trust in this high-quality connector for seamless board-to-board connections in your electronic assemblies. Explore our range of products for more connector options tailored to your needs.