337-078-555-202

Heilind Number:EDA337-078-555-202
Manufacturer:EDAC
Manufacturer Number:337-078-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-555-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable power transmission with a 3 A amperage capacity. Featuring two rows of 78 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it's suitable for various electronic applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for robust and efficient PCB setups. Elevate your connectivity game with this essential component.