337-078-555-203

Heilind Number:EDA337-078-555-203
Manufacturer:EDAC
Manufacturer Number:337-078-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector boasts a 3 A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows and 78 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration, and the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup today with this essential component.