337-078-555-204

Heilind Number:EDA337-078-555-204
Manufacturer:EDAC
Manufacturer Number:337-078-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-555-204

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double-row configuration and a total of 78 positions, it provides ample connectivity for your devices. The contact material, made of high-quality Copper Alloy, ensures reliable and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in our high-quality connector to deliver seamless board-to-board connectivity.