337-078-555-208

Heilind Number:EDA337-078-555-208
Manufacturer:EDAC
Manufacturer Number:337-078-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a vibrant green hue that not only adds a pop of color to your setup but also signifies its eco-friendly construction. With an amperage of 3A, it ensures reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing guarantees utmost safety. Boasting two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it allows for efficient data transfer across 78 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity game with this essential Card Edge Connector.