337-078-555-258

Heilind Number:EDA337-078-555-258
Manufacturer:EDAC
Manufacturer Number:337-078-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-555-258

Detailed Description

Enhance connectivity in your PCB systems with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust protection. With a double-row configuration and 78 positions, this connector offers ample room for seamless board-to-board connection. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a professional engineer or a DIY enthusiast, this connector is a must-have in your toolkit for reliable and efficient circuit assembly. Elevate your connectivity game with this essential component.