337-078-555-268

Heilind Number:EDA337-078-555-268
Manufacturer:EDAC
Manufacturer Number:337-078-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-555-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-555-268

Detailed Description

Enhance connectivity within your electronics with our Card Edge Connector. Designed with precision and durability in mind, this essential component boasts a vibrant green hue, adding a touch of visual appeal to your circuitry. Operating at an amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and performance. With two rows and 78 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch enable efficient data transfer, while the .2-inch row spacing allows for easy installation. Its straight mount orientation provides versatility in placement, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Explore this essential connector today and elevate the functionality of your electronic assemblies.