337-078-555-802

Heilind Number:EDA337-078-555-802
Manufacturer:EDAC
Manufacturer Number:337-078-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-555-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green finish. Designed for optimal performance, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transfer. With two rows and 78 positions, it offers ample connectivity options for your electronic projects. The .156" pitch and .2" row spacing provide precise alignment on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in this connector for secure and seamless board-to-board connections in your applications.