337-078-555-803

Heilind Number:EDA337-078-555-803
Manufacturer:EDAC
Manufacturer Number:337-078-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-555-803

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is built to withstand rigorous usage with its UL 94V-0 Thermoplastic Polyester housing material. With two rows and 78 positions, it offers ample space for efficient data transmission. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Its straight mount orientation makes installation a breeze. Upgrade your device's connectivity with this high-quality component.