337-078-555-808

Heilind Number:EDA337-078-555-808
Manufacturer:EDAC
Manufacturer Number:337-078-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-555-808

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With two rows of copper alloy contacts, it offers a total of 78 positions on a .156-inch pitch, perfect for seamless board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential component for streamlined and efficient electronic assembly.