337-078-555-858

Heilind Number:EDA337-078-555-858
Manufacturer:EDAC
Manufacturer Number:337-078-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-555-858

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for efficiency, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 78 positions, it offers ample space for seamless PCB connections. The copper alloy contact material and .156-inch pitch guarantee optimal conductivity, while the .2-inch row spacing allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a tech enthusiast or a professional, this component is a must-have for your connectivity needs.