337-078-555-868

Heilind Number:EDA337-078-555-868
Manufacturer:EDAC
Manufacturer Number:337-078-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-555-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-555-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures secure and reliable connections. The connector boasts a double-row configuration with 78 positions, offering ample room for a multitude of connections. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your system with this essential component for seamless and efficient board-to-board connectivity.