337-078-555-878

Heilind Number:EDA337-078-555-878
Manufacturer:EDAC
Manufacturer Number:337-078-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-555-878

Detailed Description

Enhance your PCB connections with this cutting-edge Card Edge Connector. Boasting a sleek green design, it not only adds a pop of color to your setup but also ensures reliable performance. With an amperage rating of 3 A, this connector is built to handle high power loads with ease. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any operating environment. Featuring two rows and a total of 78 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material ensures optimal conductivity, while a pitch of .156 in and row spacing of .2 in facilitate seamless integration. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for a wide range of applications. Upgrade your setup today with this essential component.