337-078-556-201

Heilind Number:EDA337-078-556-201
Manufacturer:EDAC
Manufacturer Number:337-078-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-556-201

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and superior durability. With a current rating of 3A and copper alloy contacts, it guarantees reliable power transmission. The double-row design with 78 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various environments. With a straight mount orientation, installation is a breeze. Elevate your PCB connections with this essential component.