337-078-556-202

Heilind Number:EDA337-078-556-202
Manufacturer:EDAC
Manufacturer Number:337-078-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-556-202

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimum functionality, it features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 3A amperage and copper alloy contact material, it guarantees efficient power transmission. Its two rows and 78 positions provide ample connectivity options, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Engineered for seamless integration, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs.