337-078-556-204

Heilind Number:EDA337-078-556-204
Manufacturer:EDAC
Manufacturer Number:337-078-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-556-204

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. Built to withstand rigorous usage, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts crafted from sturdy Copper Alloy, it guarantees reliable performance. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 78 positions offer ample room for attachment. Designed for seamless integration, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality to streamline your PCB connections effortlessly.