337-078-556-212

Heilind Number:EDA337-078-556-212
Manufacturer:EDAC
Manufacturer Number:337-078-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-556-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this green-colored connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a 3 A amperage rating, it provides efficient power transmission. The two-row configuration with 78 positions offers ample space for secure connections, while the straight mount orientation facilitates easy installation. Crafted with high-quality Copper Alloy contacts, it guarantees excellent conductivity. With a pitch of .156 in and row spacing of .2 in, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry.