337-078-556-258

Heilind Number:EDA337-078-556-258
Manufacturer:EDAC
Manufacturer Number:337-078-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-556-258

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant Green color and a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a 3 A amperage rating and Copper Alloy contact material, it provides secure power and signal transmission. Boasting two rows and 78 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for efficient integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore our range of connectors for more innovative solutions.