337-078-556-802

Heilind Number:EDA337-078-556-802
Manufacturer:EDAC
Manufacturer Number:337-078-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-556-802

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector. Designed for precision and reliability, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of contacts crafted from high-quality Copper Alloy, it guarantees efficient power transmission with a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 78 positions, allowing for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility and stability for a wide range of applications. Perfect for professional use in various industries, this connector is a crucial component for achieving seamless board-to-board connections.