337-078-556-804

Heilind Number:EDA337-078-556-804
Manufacturer:EDAC
Manufacturer Number:337-078-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-556-804

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a high amperage rating of 3A, this connector ensures reliable power transmission. Its two rows of 78 copper alloy contacts guarantee seamless communication between circuit boards. The .156-inch pitch and .2-inch row spacing offer precise alignment for secure connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its superior quality for your PCB assembly needs.