337-078-556-807

Heilind Number:EDA337-078-556-807
Manufacturer:EDAC
Manufacturer Number:337-078-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-556-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a double-row configuration and 78 positions, it offers ample connectivity options for your projects. The contact material, made of Copper Alloy, guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for both standard and demanding applications. Upgrade your connector setup today and experience seamless, high-performance connectivity like never before.