337-078-556-812

Heilind Number:EDA337-078-556-812
Manufacturer:EDAC
Manufacturer Number:337-078-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-556-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With a 3A amperage and copper alloy contact material, it guarantees reliable power transmission. Its dual-row design, with 78 positions and a pitch of .156 inches, allows for efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic setups with this essential connector, a must-have in the world of PCB assembly.