337-078-556-878

Heilind Number:EDA337-078-556-878
Manufacturer:EDAC
Manufacturer Number:337-078-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-556-878

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green color, this connector not only stands out visually but also offers exceptional performance. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, durability is ensured even in demanding environments. Its two rows and 78 positions provide ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's reliable in a variety of conditions. Perfect for applications in products, connectors, and PCB setups, this Card Edge Connector is a versatile and essential component for your electronic projects.