337-078-558-202

Heilind Number:EDA337-078-558-202
Manufacturer:EDAC
Manufacturer Number:337-078-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed for optimal power transfer, it boasts a 3A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 78 positions, it offers ample versatility for your circuitry needs. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Engineered for seamless integration, its right-angle mount orientation allows for efficient installation on your board. Operating flawlessly even in extreme conditions, it withstands temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component, perfect for a wide range of applications.