337-078-558-203

Heilind Number:EDA337-078-558-203
Manufacturer:EDAC
Manufacturer Number:337-078-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-558-203

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 3 A amperage and is crafted from UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connections. The right angle mount orientation and 78 positions make it versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector ensures reliability in all environments. Upgrade your electronic projects with this essential component.