337-078-558-204

Heilind Number:EDA337-078-558-204
Manufacturer:EDAC
Manufacturer Number:337-078-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a high amperage rating of 3 A, it ensures reliable power transmission. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer efficient signal transfer across 78 positions. Perfect for a variety of applications, from telecommunications to industrial machinery, this right-angle mount connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connection solutions with this essential component.