337-078-558-207

Heilind Number:EDA337-078-558-207
Manufacturer:EDAC
Manufacturer Number:337-078-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-558-207

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a current rating of 3 A, it delivers optimal performance for various electronic applications. The dual-row design with 78 positions offers ample space for connecting multiple components. Each contact is meticulously crafted from Copper Alloy, guaranteeing efficient signal transmission. Designed for convenience, it boasts a right-angle mount orientation, ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Upgrade your PCB setup with this essential component, ensuring seamless and reliable connectivity for your electronic devices.