337-078-558-208

Heilind Number:EDA337-078-558-208
Manufacturer:EDAC
Manufacturer Number:337-078-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-558-208

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic setups. Featuring a vibrant green color, this connector ensures easy identification and assembly. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The two rows of copper alloy contacts, totaling 78 positions, offer reliable power delivery with a 3A amperage rating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its right-angle mounting orientation and .156-inch pitch facilitate effortless installation on PCBs, making it an essential component in your connectivity solutions.