ACT20JJ29HN-6149 V001

Heilind Number:EDA337-078-558-212
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JJ29HN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JJ29HN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-558-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 78 positions. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.