337-078-558-258

Heilind Number:EDA337-078-558-258
Manufacturer:EDAC
Manufacturer Number:337-078-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-558-258

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a sleek Green finish. Designed for optimal performance, it boasts a 3 A amperage and UL 94V-0 Thermoplastic Polyester housing material for durability. With two rows and 78 positions, it offers ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board applications, its Right Angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your setup with this essential connector for seamless electronic connections.