337-078-558-802

Heilind Number:EDA337-078-558-802
Manufacturer:EDAC
Manufacturer Number:337-078-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-078-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-078-558-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With two rows and 78 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material ensures reliable conductivity, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to last. Its right-angle mount orientation and .156-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient arrangement on your circuit board. Trust in the quality and functionality of our Card Edge Connector for all your connectivity needs.